| Quantity | Price |
|---|---|
| 1+ | $321.360 |
Product Information
Product Overview
OM13001 is a evaluation board which allows to quickly and easily evaluate the LPC177x/8x family of microcontrollers. The microcontroller, board, and the accompanying features make it a great starting point for your next Cortex-M3 project. Populated with the LPC1788 to demonstrate LPC177x/8x features. This Embedded Artists' LPC1788 Developer's Kit lets to get up and running quickly with the LPC1788 OEM Board. The LPC1788 OEM Board is equipped with Cortex-M3 based LPC1788 microcontroller suitable for a wide range of applications that require advanced communication and high quality graphic displays.
- Program flash of 128MB NAND flash plus 512kB internal
- Data Memory of 32MB SDRAM plus 96KB internal
- 100/10M Ethernet interface based on SMSC LAN8720 Ethernet PHY
- 12.000MHz crystal for CPU , 32.768KHz crystal for RTC clock crystals
- 200 position expansion connector (SODIMM standard), 0.6mm pitch
- 256Kbit I2C E2PROM for storing
Applications
Industrial, Metering, Lighting, Security, Motor Drive & Control, Consumer Electronics
Technical Specifications
NXP
LPC17xx
Cortex-M3
Board, Guide
No SVHC (27-Jun-2024)
32bit
ARM
LPC17xx
-
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate