New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      OM13017,598

                      Evaluation Board, LPC11U1x KSK, USB Architecture, LPC11U14, With/ J-Link LITE

                      NXP OM13017,598
                      NXP OM13017,598
                      NXP OM13017,598
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoOM13017,598
                      Newark Part No.46W5438
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoOM13017,598
                      Newark Part No.46W5438
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameLPC11U00
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M0
                      Silicon Core NumberLPC11xxx
                      Kit ContentsEvaluation Board for LPC11U14, Software CD, User Guide
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      OM13017,598 is a IAR LPC11U14 evaluation board which allows to quickly and easily evaluate the LPC11U1x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for next Cortex-M0 project. Populated with the LPC11U14 to demonstrate LPC11U1x features, the LPC11U14 board allows the evaluation of the robust USB performance of the LPC11U14. The LPC11U14 is developed with a highly flexible USB architecture featuring simplicity and diversity of design for a wide range of USB solutions.

                      • Standard 19 pin JTAG/SWD connector
                      • 9 pin Cortex debug connector
                      • Small LCD
                      • USB connector and UXT connector
                      • USART routed to DB9 connector
                      • User, wake up and reset buttons
                      • 2x user LEDs, power LED
                      • Analog trimpot wheel
                      • Buzzer, temp sensor
                      • Prototyping area

                      Applications

                      Consumer Electronics, Medical, Audio, Industrial

                      Contents

                      Board, IAR J-Link Lite for ARM, IAR Embedded Workbench for ARM 8K limited edition for Cortex-M0, IAR visualSTATE 20-state evaluation edition, Example applications.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      LPC11U00

                      Core Sub-Architecture

                      Cortex-M0

                      Kit Contents

                      Evaluation Board for LPC11U14, Software CD, User Guide

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      LPC11xxx

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.