New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF / IF Development Kits
                      Print Page

                      OM27462CDKM

                      Development Board, PN7462 NFC Controller, Easy Antenna Design, NFC Cockpit Software

                      NXP OM27462CDKM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoOM27462CDKM
                      Newark Part No.06AC2428
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoOM27462CDKM
                      Newark Part No.06AC2428
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      Silicon Core NumberPN7462
                      Kit Application TypeDevelopment
                      Application Sub TypeNFC Controllers
                      Kit ContentsEvaluation Board PN7462
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Alternatives for OM27462CDKM

                      1 Product Found

                      Product Overview

                      The OM27462CDK is a NFC controller development kit enabling easy and fast development of applications. It contains a PN7462 NFC controller board (PNEV7462B), several antenna options and a selection of NFC sample cards and tags. Supported devices are PN7360AUHN NFC Cortex-M0 microcontroller with 80KB flash and PN7462AUHN NFC Cortex-M0 microcontroller with 160KB flash and contact interface. It is used in physical access control, home banking and multi-market USB readers solutions.

                      • Easy antenna design with NFC Cockpit software and PCBs adaptors for antenna matching
                      • Easy application development with full NFC Forum compliant and contact software libraries
                      • Smartcard reader and SAM slots extension
                      • Two different antennas (65mm x 65mm and 30mm x 50mm) with matching components
                      • 3 PCBs for individual antenna matching
                      • 10 PN7462 samples

                      Applications

                      Communications & Networking

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Kit Application Type

                      Development

                      Kit Contents

                      Evaluation Board PN7462

                      SVHC

                      No SVHC (27-Jun-2018)

                      Silicon Core Number

                      PN7462

                      Application Sub Type

                      NFC Controllers

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.