Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoOM7600/BGA2001/900
Newark Part No.72R6141
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core Number-
Kit Application TypeAmplifier
Application Sub TypeRF Module
Kit ContentsDemonstration Board Only
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
OM7600/BGA2001/900 is a demo board for BGA2001 MMIC amplifier. Silicon Monolithic Microwave Integrated Circuit amplifier consists of an NPN double polysilicon transistor with integrated biasing for low voltage applications at 900MHz. Its a RF transistor with internal bias circuit. Benefit is lower component count, internal compensation for temperature and current gain spread.
- Low current, low voltage
- Very high power gain
- Low noise figure
- Integrated temperature compensated biasing
- Supply and RF output pin combined
Applications
RF Communications
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Amplifier
Kit Contents
Demonstration Board Only
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
-
Application Sub Type
RF Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate