New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      P1021RDB-PC

                      Reference Design Board, QorIQ, I2C Interface

                      NXP P1021RDB-PC
                      NXP P1021RDB-PC
                      NXP P1021RDB-PC
                      NXP P1021RDB-PC
                      NXP P1021RDB-PC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoP1021RDB-PC
                      Newark Part No.58T0244
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$1,021.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,021.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoP1021RDB-PC
                      Newark Part No.58T0244
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameQorIQ P1
                      Core ArchitecturePower Architecture
                      Core Sub-ArchitectureQorIQ
                      Silicon Core NumberP1
                      Kit ContentsBoard only
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The P1021RDB-PC is a QorIQ reference design board for P1021 communication processor. The P1021 is a dual core high performance power architecture e500 core with 32KB L1 cache, 800MHz.

                      • 32bit DDR2/DDR3 SDRAM memory controller with ECC support
                      • 256 KB L2 cache with ECC. Also configurable as SRAM and stashing memory
                      • Three 10Mbps/100Mbps/1000Mbps enhanced three speed Ethernet controllers (eTSECs)
                      • QUICC engine module supporting UTOPIA-L2, four T1/E1/HDLC and two 10/100 Ethernet interfaces
                      • High speed interfaces supporting various multiplexing options
                      • Four SerDes up to 3.125GHz multiplexed across controllers
                      • Two PCI express interfaces
                      • Two SGMII interfaces
                      • Dual high speed USB controllers (USB 2.0)

                      Applications

                      Communications & Networking, Industrial, Wireless

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      QorIQ P1

                      Core Sub-Architecture

                      QorIQ

                      Kit Contents

                      Board only

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      Power Architecture

                      Silicon Core Number

                      P1

                      Product Range

                      -

                      Technical Docs (3)

                      Application Note EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A002A1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.