New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      P4080COME-DS-PB

                      Development Board, COM Express Modules for QorIQ P4080

                      NXP P4080COME-DS-PB
                      NXP P4080COME-DS-PB
                      NXP P4080COME-DS-PB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoP4080COME-DS-PB
                      Newark Part No.78R6005
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoP4080COME-DS-PB
                      Newark Part No.78R6005
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameP408x
                      Core ArchitecturePower Architecture
                      Core Sub-ArchitectureQorIQ
                      Silicon Core Number-
                      Kit ContentsDev Board P4080
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The P4080COME-DS-PB is a express QorlQ development systems kit provide an I/O rich carrier blade whose personality comes from the QorIQ processor embedded in a plug-in module based on the COM Express form factor. This module/carrier combination provides unparalleled development flexibility. The development system includes a production ready P4080 COM express module with all of its functionality available on the carrier card.

                      • COM Express module with QorIQ P4080 eight core processor, built on power architecture technology
                      • Carrier card supporting the all QorIQ COM express modules
                      • Linux BSP
                      • CodeWarrior tools
                      • GCC tools
                      • Green Hills INTEGRITY BSP
                      • Green Hills MULTI development tools

                      Applications

                      Communications & Networking, Industrial, Communications & Networking, Defence, Military & Aerospace

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      P408x

                      Core Sub-Architecture

                      QorIQ

                      Kit Contents

                      Dev Board P4080

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      Power Architecture

                      Silicon Core Number

                      -

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:5A002A1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.