Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.050 |
| 25+ | $2.740 |
| 50+ | $2.670 |
| 100+ | $2.610 |
| 250+ | $2.470 |
| 500+ | $2.390 |
| 1000+ | $2.350 |
Product Information
Product Overview
The P82B96TD,118 is a dual bi-directional Bus Buffer creates a non-latching, bi-directional, logic interface between the normal IC-bus and a range of other bus configurations. It can interface IC-bus logic signals to similar buses having different voltage and current levels. It achieves this interface without any restrictions on the normal IC-bus protocols or clock speed. The IC adds minimal loading to the IC-bus node and loadings of the new bus or remote IC-bus nodes are not transmitted or transformed to the local node. Restrictions on the number of IC-bus devices in a system or the physical separation between them is virtually eliminated. Transmitting SDA and SCL signals via balanced transmission lines or with galvanic isolation (opto-coupling) is simple because separate directional Tx and Rx signals are provided. The Tx and Rx signals may be directly connected without causing latching, to provide an alternative bi-directional signal line with IC-bus properties.
- Bidirectional data transfer of I²C-bus signals
- Isolates capacitance allowing 400pF on Sx/Sy side and 4000 pF on Tx/Ty side
- Tx/Ty outputs have 60mA sink capability for driving low-impedance or high capacitive buses
- Low power supply current
- Latch-up free
Applications
Communications & Networking, Signal Processing
Technical Specifications
2Inputs
-
SOIC
2V
-40°C
Bus Buffer
-
MSL 1 - Unlimited
-
8Pins
SOIC
15V
85°C
-
-
No SVHC (27-Jun-2018)
Alternatives for P82B96TD,118
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate