New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Real Time Clocks
                      Print Page

                      PCA2129T/Q900/2,51

                      Calendar, Clock IC, Year/Month/Week/Date/Hr/Min/Sec Binary, I2C, SPI, 1.8 V to 4.2 V, SOIC-16

                      Date/Lot Code

                      NXP PCA2129T/Q900/2,51
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoPCA2129T/Q900/2,51
                      Newark Part No.41AH8216
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      802 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$2.820
                      10+$2.820
                      25+$2.820
                      50+$2.820
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoPCA2129T/Q900/2,51
                      Newark Part No.41AH8216
                      Technical Datasheet

                      Data Sheet

                      Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
                      Clock FormatBinary
                      Clock IC TypeCalendar, Clock
                      Supply Voltage Min1.8V
                      Supply Voltage Max4.2V
                      Clock IC Case StyleSOIC
                      No. of Pins16Pins
                      IC Interface TypeI2C, SPI
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The PCA2129T/Q900/2,51 is an automotive accurate Real Time Clock with an integrated temperature compensated crystal (Xtal) oscillator (TCXO) and a 32.768kHz quartz crystal optimized for very high accuracy and very low power consumption. This has a selectable I²C-bus or SPI-bus, a backup battery switch-over circuit, a programmable watchdog function and a timestamp function.

                      • Two line bidirectional 400kHz Fast-mode I²C-bus interface
                      • 3 Line SPI-bus with separate data input and output
                      • Battery backup input pin and switch-over circuitry
                      • Battery low detection function
                      • Power-on reset override
                      • Oscillator stop detection function

                      Technical Specifications

                      Date Format

                      YYYY:MM:WK:DD:Hr:Min:Secs

                      Clock IC Type

                      Calendar, Clock

                      Supply Voltage Max

                      4.2V

                      No. of Pins

                      16Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Clock Format

                      Binary

                      Supply Voltage Min

                      1.8V

                      Clock IC Case Style

                      SOIC

                      IC Interface Type

                      I2C, SPI

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Application Note EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.