Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA85073ADP/Q900Z
Newark Part No.
Re-Reel64AH7103
Cut Tape64AH7103
Your Part Number
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.090 |
| 25+ | $0.979 |
| 50+ | $0.923 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA85073ADP/Q900Z
Newark Part No.
Re-Reel64AH7103
Cut Tape64AH7103
Technical Datasheet
InterfacesI2C
Date FormatYYYY-MM-DD
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeRTCC
Supply Voltage Min900mV
Supply Voltage Max5.5V
Clock IC Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
QualificationAEC-Q100
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Clock IC Type
RTCC
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
IC Interface Type
I2C
Qualification
AEC-Q100
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Date Format
YYYY-MM-DD
Time Format
HH:MM:SS
Supply Voltage Min
900mV
Clock IC Case Style
TSSOP
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate