Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA8565TS/1,118
Newark Part No.
Re-Reel52X6186
Cut Tape52X6186
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.530 |
| 25+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA8565TS/1,118
Newark Part No.
Re-Reel52X6186
Cut Tape52X6186
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Time FormatBinary
Clock IC TypeCalendar, Clock
Time FormatBinary
Supply Voltage Min1V
Clock IC Case StyleTSSOP
Supply Voltage Max5.5V
IC Case / PackageTSSOP
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCA8565TS/1,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768KHz quartz crystal. A programmable clock output, interrupt output and voltage-low detector are also provided. All address and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400kbps. The built-in word address register is incremented automatically after each written or read data byte.
- Programmable clock output for peripheral devices
- Alarm and timer functions
- Internal power-ON reset
- Open-drain interrupt pin
- One integrated oscillator capacitor
Technical Specifications
Interfaces
I2C
Time Format
Binary
Time Format
Binary
Clock IC Case Style
TSSOP
IC Case / Package
TSSOP
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Clock IC Type
Calendar, Clock
Supply Voltage Min
1V
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate