Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.740 |
10+ | $1.290 |
25+ | $1.170 |
50+ | $1.100 |
100+ | $1.030 |
250+ | $0.967 |
500+ | $0.931 |
1000+ | $0.837 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA8574D,518
Newark Part No.61AC1231
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
InterfacesI2C
Bus Frequency400kHz
IC Interface TypeI2C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Chip Configuration
8bit
Interfaces
I2C
IC Interface Type
I2C
Supply Voltage Max
5.5V
Interface Case Style
SOIC
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Bus Frequency
400kHz
Supply Voltage Min
2.3V
IC Case / Package
SOIC
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PCA8574D,518
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability