
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.200 |
Product Information
Product Overview
PCA9515AD,118 is a CMOS integrated circuit intended for application in I²C-bus and SMBus systems. While retaining all the operating modes and features of the I²C-bus system, it permits extension of the I²C-bus by buffering both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400pF. The I²C-bus capacitance limit of 400pF restricts the number of devices and bus length. Using the PCA9515A enables the system designer to isolate two halves of a bus, thus more devices or longer length can be accommodated. It can also be used to run two buses, one at 5V and the other at 3.3V or a 400KHz and 100KHz bus, where the 100KHz bus is isolated when 400KHz operation of the other is required.
- Supply voltage range from 2.3 to 3.6V
- 2-channel, bidirectional buffer
- I²C-bus and SMBus compatible
- Active HIGH repeater enable input
- Open-drain input/outputs and lock-up free operation
- Supports arbitration and clock stretching across the repeater
- Accommodates standard-mode and fast-mode I²C-bus devices and multiple hosts
- 5.5V tolerant I²C-bus and enable pins
- Powered-off high-impedance I²C-bus pins
- 8 pin SOIC package and operating temperature range from -40 to 85°C
Technical Specifications
I2C
2.3V
SOIC
-40°C
-
No SVHC (27-Jun-2018)
I2C Bus & SMBus Systems Applications
3.6V
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
