Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 10+ | $0.693 |
| 25+ | $0.693 |
| 50+ | $0.693 |
Product Information
Product Overview
PCA9534D,118 is an 8bit I²C-bus and SMBus low power I/O port with interrupt. This 16-pin CMOS device that provides 8 bits of GPIO expansion for I²C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I²C-bus I/O expanders. The improvements include higher drive capability, 5V I/O tolerance, lower supply current, individual I/O configuration, 400KHz clock frequency, and smaller packaging. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc. The PCA9534 is identical to the PCA9554 except for the removal of the internal I/O pull-up resistor which greatly reduces power consumption when the I/Os are held LOW.
- Supply voltage range from 2.3 to 5.5V
- 8-bit I²C-bus GPIO, 5V tolerant I/Os
- Polarity inversion register
- Active LOW interrupt output and low standby current
- Noise filter on SCL/SDA inputs, no glitch on power-up
- Internal power-on reset
- 8 I/O pins which default to 8 inputs
- 0Hz to 400KHz clock frequency
- ESD protection exceeds 2000V HBM/200V MM/1000V CDM per JESD22-A114/-A115/-C101
- 16 pin SO package and operating temperature range from -40 to 85°C
Technical Specifications
8bit
400kHz
2.3V
5.5V
SOIC
8I/O's
85°C
-
No SVHC (27-Jun-2024)
8bit
I2C, SMBus
I2C, SMBus
SOIC
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate