Need more?
Quantity | Price |
---|---|
1+ | $2.240 |
50+ | $1.510 |
100+ | $1.350 |
250+ | $1.280 |
500+ | $1.230 |
1000+ | $1.190 |
Product Information
Product Overview
PCA9555AHF,128 is a low-voltage 16bit I2C-bus I/O port with interrupt and weak pull-up. This low-voltage 16-bit General Purpose Input/Output (GPIO) expander with interrupt and weak pull-up resistors for I2C-bus/SMBus applications. NXP I/O expanders provide a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in ACPI power switches, sensors, push buttons, LEDs, fan control, etc. In addition to providing a flexible set of GPIOs, the wide VDD range of 1.65V to 5.5V allows the PCA9555A to interface with next-generation microprocessors and microcontrollers where supply levels are dropping down to conserve power. The PCA9555A contains the PCA9555 register set of four pairs of 8-bit configuration, input, output, and polarity inversion registers. The PCA9555A is a pin-to-pin replacement to the PCA9555 and other industry-standard devices. A more fully featured device, the PCAL9555A, is available with Agile I/O features.
- I2C-bus to parallel port expander
- Open-drain active LOW interrupt output (INT)
- Schmitt-trigger action allow slow I/P transition and better switching noise immunity at SCL, SDA I/P
- 400kHz fast-mode I2C-bus, internal power-on reset
- 5V tolerant I/Os and no glitch on power-up
- Power-up with all channels configured as inputs with weak pull-up resistors
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD78, Class II
- ESD protection exceeds JESD22 2000V Human Body Model (A114-A) and 1000V Charged-Device Model (C101)
- 24 pin HWQFN package, ambient temperature range from -40 to 85°C
Technical Specifications
16bit
400kHz
I2C, SMBus
5.5V
HWQFN
16I/O's
85°C
-
No SVHC (27-Jun-2024)
16bit
I2C, SMBus
1.65V
HWQFN
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate