Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA9570GMH
Newark Part No.
Re-Reel31AC6821
Cut Tape31AC6821
Your Part Number
Technical Datasheet
7,340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.792 |
| 10+ | $0.559 |
| 25+ | $0.502 |
| 50+ | $0.470 |
| 100+ | $0.439 |
| 250+ | $0.407 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9570GMH
Newark Part No.
Re-Reel31AC6821
Cut Tape31AC6821
Technical Datasheet
No. of Bits4bit
Chip Configuration4bit
Bus Frequency1MHz
InterfacesI2C
Supply Voltage Min1.1V
IC Interface TypeI2C, SMBus
Supply Voltage Max3.6V
IC Case / PackageXQFN
Interface Case StyleXQFN
No. of Pins8Pins
No. of I/O's4I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Bits
4bit
Bus Frequency
1MHz
Supply Voltage Min
1.1V
Supply Voltage Max
3.6V
Interface Case Style
XQFN
No. of I/O's
4I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Chip Configuration
4bit
Interfaces
I2C
IC Interface Type
I2C, SMBus
IC Case / Package
XQFN
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability