Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9633DP1,118
Newark Part No.
Re-Reel18AC0099
Cut Tape18AC0099
Your Part Number
3,225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.490 |
| 25+ | $1.360 |
| 50+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9633DP1,118
Newark Part No.
Re-Reel18AC0099
Cut Tape18AC0099
Technical Datasheet
Topology-
LED Driver Type-
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Voltage Max5.5V
Output Current Max25mA
Output Current Max25mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleTSSOP
No. of Outputs4Outputs
Switching Frequency1MHz
Technical Specifications
Topology
-
Input Voltage Min
2.3V
Output Voltage Max
5.5V
Output Current Max
25mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
-
No. of Outputs
4Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
25mA
Switching Frequency Typ
1MHz
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
