Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,753 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.250 |
| 25+ | $2.060 |
| 50+ | $1.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9685BS,118
Newark Part No.18AC0101
Technical Datasheet
Topology-
LED Driver Type-
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Voltage Max5.5V
Output Current Max25mA
Output Current Max25mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageHVQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleHVQFN
No. of Outputs16Outputs
Switching Frequency1MHz
Technical Specifications
Topology
-
Input Voltage Min
2.3V
Output Voltage Max
5.5V
Output Current Max
25mA
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
-
No. of Outputs
16Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
25mA
Switching Frequency Typ
1MHz
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
HVQFN
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability