New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Embedded Power
                                                                                                  Print Page

                                                                                                  PCA9959HN-ARD

                                                                                                  SHIELD EVAL BOARD, ARDUINO, LED DRIVER

                                                                                                  NXP
                                                                                                  NXP PCA9959HN-ARD
                                                                                                  NXP PCA9959HN-ARD
                                                                                                  NXP PCA9959HN-ARD
                                                                                                  NXP PCA9959HN-ARD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoPCA9959HN-ARD
                                                                                                  Newark Part No.29AK2945
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$134.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $134.43
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoPCA9959HN-ARD
                                                                                                  Newark Part No.29AK2945
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeArduino Shield Board
                                                                                                  Silicon ManufacturerNXP
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberPCA9959
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithPCA9959HN LED Driver Evaluation Boards
                                                                                                  Kit ContentsEvaluation Board PCA9959, Quick Reference Card
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  PCA9959HN-ARD is a LED driver Arduino® shield evaluation board. The PCA9959HN-ARD Arduino shield allows easy integration with Arduino EVKs to evaluate the LED controller features for color mixing, blinking and dimming LEDs. A graphical interface allows the user to easily explore the different functions of the driver to create an evaluation system. Each LED output has its own 6bit resolution (64steps) preset current configuration, with an absolution accuracy of ±8%. Typical applications are industrial, keypad backlights, LED displays, RGB or RGBA LED drivers, smart assistance response LED lighting.

                                                                                                  • PCA9959: 24-channel SPI serial bus 63mA/5.5V constant current LED driver (power management)
                                                                                                  • Support up to four groups of LED gradation control
                                                                                                  • Each LED channel assigned to one of four groups
                                                                                                  • For each group, PCA9959 supports 64-grid brightness control
                                                                                                  • Supply voltage range from 2.7V to 5.5V
                                                                                                  • Low standby current (170µA)
                                                                                                  • 32mA/5.5V output drive per channel (LED Current), output current adjust through resistor at REXT pin
                                                                                                  • 10MHz SPI interface, output enable (/OE) pin interface
                                                                                                  • HVQFN40 - plastic thermal enhanced very thin quad flat package

                                                                                                  Contents

                                                                                                  PCA9959HN-ARD Arduino shield, Quick reference card.

                                                                                                  Notes

                                                                                                  Additional hardware required: USB A-to-MicroB cable (not included).

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Arduino Shield Board

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  PCA9959

                                                                                                  For Use With

                                                                                                  PCA9959HN LED Driver Evaluation Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Evaluation Board PCA9959, Quick Reference Card

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.