Print Page
Image is for illustrative purposes only. Please refer to product description.

19,693 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.728 |
| 25+ | $0.655 |
| 50+ | $0.614 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85063AT/AAZ
Newark Part No.61AC1300
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-DW
Time FormatHH:MM:SS: 12Hr / 24Hr
Time FormatHH:MM:SS: 12Hr / 24Hr
Supply Voltage Min900mV
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS: 12Hr / 24Hr
Supply Voltage Min
900mV
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Date Format
YY-MM-DD-DW
Time Format
HH:MM:SS: 12Hr / 24Hr
Supply Voltage Max
5.5V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
