New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Display Drivers
                      Print Page

                      PCF85176H/1,518

                      LCD DISPLAY DRIVER, -40 TO 85DEG C

                      Date/Lot Code

                      NXP PCF85176H/1,518
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoPCF85176H/1,518
                      Newark Part No.61X9857
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,462 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.570
                      10+$1.910
                      25+$1.750
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoPCF85176H/1,518
                      Newark Part No.61X9857
                      Technical Datasheet

                      Data Sheet

                      Display Driver TypeLCD Driver
                      No. of Digits5
                      Driver Case StyleTQFP
                      No. of Segments40
                      IC Case / PackageTQFP
                      No. of Pins64Pins
                      Interface TypeI2C
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      InterfacesI2C
                      Product Range-
                      Operating Temperature Min85°C
                      Operating Temperature Max-40°C
                      MSLMSL 6 - Time on Label
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The PCF85176H/1,518 is an universal LCD Driver for low multiplex rates. The peripheral device which interfaces to almost any liquid crystal display (LCD) with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 40 segments. It can be easily cascaded for larger LCD applications. It is compatible with most microcontrollers and communicates via the two-line bidirectional I²C-bus. Communication overheads are minimized by a display RAM with auto-incremented addressing, by hardware sub addressing and by display memory switching (static and duplex drive modes).

                      • Single chip LCD controller and driver
                      • Internal LCD bias generation with voltage-follower buffers
                      • Auto-incremented display data loading across device sub address boundaries
                      • Display memory bank switching in static and duplex drive modes
                      • Versatile blinking modes
                      • Independent supplies possible for LCD and logic voltages
                      • Low power consumption
                      • May be cascaded for large LCD applications (up to 2560 segments/elements possible)
                      • No external components required
                      • Manufactured in silicon gate CMOS process
                      • 40 x 4-bit RAM for display data storage
                      • 400kHz I²C-bus interface

                      Applications

                      Consumer Electronics, Imaging, Video & Vision

                      Technical Specifications

                      Display Driver Type

                      LCD Driver

                      Driver Case Style

                      TQFP

                      IC Case / Package

                      TQFP

                      Interface Type

                      I2C

                      Supply Voltage Max

                      5.5V

                      Product Range

                      -

                      Operating Temperature Max

                      -40°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Digits

                      5

                      No. of Segments

                      40

                      No. of Pins

                      64Pins

                      Supply Voltage Min

                      1.8V

                      Interfaces

                      I2C

                      Operating Temperature Min

                      85°C

                      MSL

                      MSL 6 - Time on Label

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.