Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $0.998 |
| 25+ | $0.899 |
| 50+ | $0.851 |
Product Information
Product Overview
The PCF8523T/1,118 is a Real-Time Clock and calendar optimized for low power consumption. Data is transferred serially via the I²C-bus with a maximum data rate of 1000kbps. Alarm and timer functions are available with the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine-tuning of the clock. This has a backup battery switch-over circuit, which detects power failures and automatically switches to the battery supply when a power failure occurs.
- Battery backup input pin and switch-over circuit
- Freely programmable timer and alarm with interrupt capability
- Internal power-on reset
- Open-drain interrupt or clock output pins
- Programmable offset register for frequency adjustment
Applications
Clock & Timing, Metering
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
I2C
Binary
1.2V
SOIC
-
-40°C
-
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
5.5V
8Pins
-
85°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate