Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.210 |
| 25+ | $1.110 |
| 50+ | $1.040 |
| 100+ | $0.979 |
Product Information
Product Overview
The PCF8523TK/1,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768kHz quartz crystal. Data is transferred serially via the I²C-bus with a maximum data rate of 1000kbps. Alarm and timer functions are available with the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine-tuning of the clock. The PCF8523 has a backup battery switch-over circuit, which detects power failures and automatically switches to the battery supply when a power failure occurs.
- Seconds to years resolution
- Battery backup input pin and switch-over circuit
- Freely programmable timer and alarm with interrupt capability
- Oscillator stop detection function
- Internal power-ON Reset (POR)
- Open-drain interrupt or clock output pins
- Programmable offset register for frequency adjustment
- Selectable integrated oscillator load capacitors for CL=7pF or CL=12.5pF
Applications
Metering
Technical Specifications
I2C
Calendar, Clock
Binary
5.5V
HVSON
8Pins
-
85°C
MSL 1 - Unlimited
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
1.2V
HVSON
I2C
-
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate