Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF8563BS/4,118
Newark Part No.
Re-Reel55X3052
Cut Tape55X3052
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.130 |
| 25+ | $1.020 |
| 50+ | $0.957 |
| 100+ | $0.899 |
| 250+ | $0.844 |
| 500+ | $0.811 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8563BS/4,118
Newark Part No.
Re-Reel55X3052
Cut Tape55X3052
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Time FormatBinary
Time FormatBinary
Clock IC TypeCalendar, Clock
Supply Voltage Min1V
Clock IC Case StyleHVSON
Supply Voltage Max5.5V
IC Case / PackageHVSON
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCF8563BS/4,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768KHz quartz crystal. A programmable clock output, interrupt output and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400kbps. The register address is incremented automatically after each written or read data byte.
- Alarm and timer functions
- Integrated oscillator capacitor
- Internal power-ON Reset (POR)
- Open-drain interrupt pin
Technical Specifications
Interfaces
I2C
Time Format
Binary
Clock IC Type
Calendar, Clock
Clock IC Case Style
HVSON
IC Case / Package
HVSON
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Time Format
Binary
Supply Voltage Min
1V
Supply Voltage Max
5.5V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate