Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF8563T/5,518
Newark Part No.
Re-Reel31AC6855
Cut Tape31AC6855
Your Part Number
39,286 In Stock
Need more?
337 Delivery in 1-3 Business Days(US stock)
38949 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.828 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8563T/5,518
Newark Part No.
Re-Reel31AC6855
Cut Tape31AC6855
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-DW
Time FormatHH:MM:SS: 24Hr
Time FormatHH:MM:SS: 24Hr
Clock IC TypeCalendar, Clock
Supply Voltage Min1V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Alternatives for PCF8563T/5,518
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS: 24Hr
Clock IC Type
Calendar, Clock
Clock IC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Date Format
YY-MM-DD-DW
Time Format
HH:MM:SS: 24Hr
Supply Voltage Min
1V
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
