Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF8574T/3,518
Newark Part No.
Full Reel28X3137
Re-Reel15R2233
Cut Tape15R2233
Your Part Number
Technical Datasheet
1,148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.828 |
| 4000+ | $0.821 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8574T/3,518
Newark Part No.
Full Reel28X3137
Re-Reel15R2233
Cut Tape15R2233
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
InterfacesI2C
Bus Frequency100kHz
Supply Voltage Min2.5V
IC Interface TypeI2C
Supply Voltage Max6V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for PCF8574T/3,518
1 Product Found
Technical Specifications
Chip Configuration
8bit
Interfaces
I2C
Supply Voltage Min
2.5V
Supply Voltage Max
6V
Interface Case Style
SOIC
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Bus Frequency
100kHz
IC Interface Type
I2C
IC Case / Package
SOIC
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate