
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.190 |
| 25+ | $1.090 |
| 50+ | $1.020 |
Product Information
Product Overview
PTN5150HXMP is a small thin low-power CC Logic chip supporting the USB Type-C connector application with Configuration Channel (CC) control logic detection and indication functions. The features of PTN5150 enable USB Type-C connectors to be used in both host and device ends of the Type-C cable. It can support Type-C to USB legacy cables and adapters defined in USB Type-C Spec. PTN5150 can work autonomously or can connect to a controller through the I²C-bus interface. It can be configured to dual role, host, or device mode through an external configuration pin or through the I²C interface. The CC control logic detection and indication block supports 3 current modes (default current 500mA/900mA, medium current 1.5A, and high current 3.0A) in the DFP advertisement's perspective. The application includes tablets/mobile devices, Ultrabook/notebook computers, and docking stations.
- Support type C connector with existing chipsets, USB Type-C Rev 1.1 compliance
- Compatible with legacy OTG hardware and software
- Support plug, orientation, role and charging current detection
- USB-ID pin for OTG application, I²C-bus interface support for fast mode
- PORT input pin to configure in DRP (Hi-Z), UFP (low) or DFP (high)
- Integrate Rd resistor in UFP mode, report detail port states and accessory modes in I²C registers
- Support VCONN1/2 power detected status through VCONN Status I²C register 0AH
- VBUS-DET: 28V absolute max tolerance, high ESD protection for VBUS and CC1/2 pins
- ESD protection exceeds 7000V HBM per JDS-001-2012 and 500V CDM per JESD22-C101
- X2QFN12 package, ambient temperature range from -40°C to +85°C
Technical Specifications
USB Type-C Configuration Channel Logic and Port Control
2.7V
X2QFN
12Pins
1Ports
-40°C
-
MSL 1 - Unlimited
-
5.5V
X2QFN
-
1 Port
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
