Quantity | Price |
---|---|
1+ | $138.910 |
Product Information
Product Overview
The RD4247FXOS8700 is a development kit for FXOS8700CQ six axis Xtrinsic sensor. The Xtrinsic FXOS8700CQ six axis sensor is comprised of advanced component level features, specifications and compensation software algorithms producing industry leading compass solutions. This sensor combines industry leading accelerometer and magnetometer sensors in a small plastic package. The 14bit accelerometer and 16bit magnetometer are combined with a high performance ASIC to enable an eCompass solution capable of a typical orientation resolution of 0.1degrees and sub 5degree compass heading accuracy for most applications.
- Easily evaluate and demonstrate sensor functionality
- Unified architecture with the same GUI software
- Plug and play
- Flexible with a variety of boards that fit together
- Can quickly demonstrate all sensor types
- Highly integrated
- Low power
- Embedded vector magnitude detection
- Embedded autonomous hard iron calibration
- Wide dynamic range of ±1200μT
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices, Robotics
Contents
FXOS8700CQ six axis sensor development board, LFSTBUSB communication board, Sensor interface board, USB cable.
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
This device is sensitive to mechanical shock. Improper handling can cause permanent damage of the part or cause the part to otherwise fail.
Technical Specifications
Accelerometer
No SVHC (27-Jun-2024)
Evaluation Board FXOS8700CQ, PCB, User Guide
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate