Quantity | Price |
---|---|
1+ | $145.520 |
Product Information
Product Overview
RDMMA8491 is a sensor toolbox kit contains three PCB boards namely MMA8491Q accelerometer board, interface board and the USB communication board. The MMA8491Q Xtrinsic 3-axis accelerometer is an ultra-low-power tamper detection and tilt sensor that enables smart meters, home appliances, asset tracking applications, gaming and remote controls through auto-on/auto-sleep energy-efficient operation housed in a specialized industrial package. The MMA8491Q Xtrinsic accelerometer is simple, yet robust with reduced system and implementation cost for reduced development time. Its unique single sample and hold measurement method allows for ease of use. The MMA8491Q Xtrinsic accelerometer operates with reduced power consumption by intelligently determining when the application should operate at a low-power mode or shut off, therefore prolonging battery life.
Contents
MMA8491Q accelerometer board, Interface board, USB communication board.
Technical Specifications
Accelerometer - Three-Axis
No SVHC (27-Jun-2024)
Accelerometer Board MMA8491Q, Interface Board and USB Communication Board
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate