Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS32G-VNP-EVB3
Newark Part No.70AK3176
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,730.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4,730.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32G-VNP-EVB3
Newark Part No.70AK3176
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core Number-
Kit Application TypeEmbedded
Application Sub TypeVehicle Network Processor
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-M7
Silicon Family NameS32G
Kit ContentsEval Brd 3, S32GRV-PLATEVB Brd, S32G-PROCEVB3-S Brd, Pwr Supply, Adaptors, Fan, Cables, Heat Sink
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Embedded
Core Architecture
ARM
Silicon Family Name
S32G
Product Range
-
Silicon Core Number
-
Application Sub Type
Vehicle Network Processor
Core Sub-Architecture
Cortex-A53, Cortex-M7
Kit Contents
Eval Brd 3, S32GRV-PLATEVB Brd, S32G-PROCEVB3-S Brd, Pwr Supply, Adaptors, Fan, Cables, Heat Sink
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate