New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  S32G-VNP-GLDBOX3

                                                                                                  Reference Design Kit, S32G399A, ARM Cortex-A53/M7, Vehicle Network Processor

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP S32G-VNP-GLDBOX3
                                                                                                  NXP S32G-VNP-GLDBOX3
                                                                                                  NXP S32G-VNP-GLDBOX3
                                                                                                  NXP S32G-VNP-GLDBOX3
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoS32G-VNP-GLDBOX3
                                                                                                  Newark Part No.70AK3177
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4,437.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,437.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoS32G-VNP-GLDBOX3
                                                                                                  Newark Part No.70AK3177
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core NumberS32G399A
                                                                                                  Kit Application TypeEmbedded
                                                                                                  Application Sub TypeVehicle Network Processor
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A53, Cortex-M7
                                                                                                  Silicon Family NameS32G
                                                                                                  Kit ContentsS32G Reference Design Brd 3, Enclosure, Pwr Supply, SD Card, Adapter, DuPont Line, Cables, Heatsinks
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  S32G-VNP-GLDBOX3 is a GoldBox 3 vehicle networking development platform. NXP GoldBox is a compact, highly optimized and integrated reference design engineered for vehicle service-oriented gateway (SoG), domain control applications, high-performance processing, safety and security applications. The NXP GoldBox offers high-performance computing capacity, real-time network performance, multi-Gigabit packet acceleration and security, as well as rich input/output (I/O) targeting central gateway, domain controller, FOTA, secure key management, smart antenna and high-performance central compute nodes.

                                                                                                  • Multi-gig safe and secure TSN Ethernet switch with integrated 100BASE-T1 PHYs
                                                                                                  • TJA1102/TJA1102A dual port 100BASE-T1 PHY transceiver
                                                                                                  • TJA1101/TJA1101B robust, low power 100BASE-T1 PHY transceiver
                                                                                                  • TJA1043 high-speed CAN transceiver with standby and sleep mode
                                                                                                  • TJA1463 CAN signal improvement capability transceiver with sleep mode
                                                                                                  • TJA1153 secure HS-CAN transceiver with sleep mode
                                                                                                  • VR5510 multichannel PMIC for S32G processor – 8 high power, 1 low power, fit for ASIL D safety level
                                                                                                  • S32G2 processors for vehicle networking
                                                                                                  • Multiple network interfaces, featuring 18 CAN/CAN FD and 12 Ethernet ports
                                                                                                  • ISO 26262 support by using safety components and architecture

                                                                                                  Contents

                                                                                                  Rugged enclosure with integrated thermal management, S32G reference design board 3, Universal AC adapter, AC/DC 12V 6.67A power supply, 32GB SD card, DuPont Line, (2) USB A-to-micro B cables (UART0/1), CAT6A Ethernet cable, Ethernet loopback cable, (3) heatsinks, FAN solution for S32G, Screws (M.2 slots), 1.27mm mini jumpers and cables.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Kit Application Type

                                                                                                  Embedded

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Family Name

                                                                                                  S32G

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  S32G399A

                                                                                                  Application Sub Type

                                                                                                  Vehicle Network Processor

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53, Cortex-M7

                                                                                                  Kit Contents

                                                                                                  S32G Reference Design Brd 3, Enclosure, Pwr Supply, SD Card, Adapter, DuPont Line, Cables, Heatsinks

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.