New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  S32G399ASCK1VUCT

                                                                                                  Microprocessor, 1.3 GHz, S32G3 Family, 12 Core, 750 mV to 870 mV, -40 to 105°C, FCPBGA-525

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP S32G399ASCK1VUCT
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoS32G399ASCK1VUCT
                                                                                                  Newark Part No.68AK0007
                                                                                                  Product RangeS32G3 Family Microprocessors
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  150 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$83.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $83.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoS32G399ASCK1VUCT
                                                                                                  Newark Part No.68AK0007
                                                                                                  Product RangeS32G3 Family Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeS32G3 Family Microprocessors
                                                                                                  No. of CPU Cores12Cores
                                                                                                  Program Memory Size-
                                                                                                  IC Case / PackageFCPBGA
                                                                                                  No. of Pins525Pins
                                                                                                  Supply Voltage Min750mV
                                                                                                  Supply Voltage Max870mV
                                                                                                  Operating Frequency Max1.3GHz
                                                                                                  InterfacesCAN, Ethernet, I2C, LIN, SPI, UART, USB
                                                                                                  No. of I/O's-
                                                                                                  Data Bus Width-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  QualificationAEC-Q100
                                                                                                  MPU Series-
                                                                                                  MPU FamilyS32G3
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  S32G399ASCK1VUCT is a S32G3 high-performance vehicle network processor. It combines controller area network (CAN), local interconnect network (LIN), and FlexRay networking with high data rate Ethernet networking. It also combines a functional safe-core infrastructure with MPU cores and includes high-level security features. Combining ASIL D safety, hardware security, high-performance real-time and application processing and network acceleration, this chip targets applications that includes: service-oriented gateways and domain controllers, safety processor for ADAS and autonomous driving, high-performance central compute nodes, FOTA host controlling secure software image downloads and their distribution to the ECUs in the network, security services and key management, smart antennas.

                                                                                                  • Real-time performance- additional pair of Cortex-M7 lockstep cores
                                                                                                  • Ethernet interface bandwidth - increased speed from 1Gbps to 2.5Gbps on two SGMII interfaces
                                                                                                  • Up to 1.3GHz maximum frequency
                                                                                                  • 4× Cortex-M7 core and 20MB SRAM MCU performance identifier and system RAM size
                                                                                                  • 400MHz (Cortex-M7 core), 1300MHz (Cortex-A53 core) arm core speed
                                                                                                  • Temperature (T ) range from -40°C to 105°C
                                                                                                  • 525 FC-PBGA package

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  S32G3 Family Microprocessors

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  525Pins

                                                                                                  Supply Voltage Max

                                                                                                  870mV

                                                                                                  Interfaces

                                                                                                  CAN, Ethernet, I2C, LIN, SPI, UART, USB

                                                                                                  Data Bus Width

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  MPU Family

                                                                                                  S32G3

                                                                                                  No. of CPU Cores

                                                                                                  12Cores

                                                                                                  IC Case / Package

                                                                                                  FCPBGA

                                                                                                  Supply Voltage Min

                                                                                                  750mV

                                                                                                  Operating Frequency Max

                                                                                                  1.3GHz

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  MPU Series

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.