Need more?
Quantity | Price |
---|---|
1+ | $72.660 |
Product Information
Product Overview
S32K312MINI-EVB is a S32K3 evaluation board for general-purpose industrial and automotive applications. Based on the 32-bit Arm®Cortex®-M7 S32K3 MCU in a 172 HDQFP package, the S32K312MINI-EVB offers a single core mode, HSE security engine, OTA support, advanced connectivity and low power. The S32K312MINI-EVB offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration. Suitable for automotive, airbag and crash detection, automotive zone controller, Battery Management System (BMS), electric pumps and Heating Ventilation and Air Conditioning (HVAC) applications.
- Power supply switch, MCU voltage measurement, user RGB LED and 2x user push-buttons
- Arduino UNO pinout compatible with expansion "shield" support
- Expansion options using the DEVKIT-MOTORGD and DEVKIT-COMM boards
- On-board CAN FD, On-board LIN and SWD/JTAG debug interface for S32K3 debugger
- Power management: 12V, 24V, 48V SBC Solutions
- FS26: safety system basis chip with low power for ASIL D systems
- Automotive LIN solutions: TJA1022 dual LIN 2.2A/SAE J2602 transceiver
- 3.3V / 5V IO CAN transceivers: TJA1043 high-speed CAN transceiver with standby and sleep mode
Technical Specifications
NXP
S32K3
Cortex-M7
Evaluation Board S32K312
To Be Advised
32bit
ARM
S32K312
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate