New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. UART Interfaces
                      Print Page

                      SC16IS760IBS,128

                      UART Interface, Serial UART, 1 Channels, 5 Mbps, 3 V, 3.6 V, HVQFN

                      Date/Lot Code

                      NXP SC16IS760IBS,128
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoSC16IS760IBS,128
                      Newark Part No.64AH8292
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,195 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.940
                      10+$4.060
                      25+$3.990
                      50+$3.920
                      100+$3.850
                      250+$3.770
                      500+$3.330
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoSC16IS760IBS,128
                      Newark Part No.64AH8292
                      Technical Datasheet

                      Data Sheet

                      UART IC TypeSerial UART
                      No. of Channels1 Channel
                      No. of Channels1Channels
                      Data Rate5Mbps
                      Supply Voltage Min3V
                      Interface Case StyleHVQFN
                      Supply Voltage Max3.6V
                      IC Case / PackageHVQFN
                      No. of Pins24Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max95°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      SC16IS760IBS,128 is a single UART with an I²C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, and IrDA SIR built-in support. It offers data rates up to 5Mbit/s and guarantees low operating and sleeping current. It also provides the application with 8 additional programmable I/O pins. This family of products enables seamless protocol conversion from I²C-bus or SPI to RS-232/RS-485 and is fully bidirectional. The internal register set is backward-compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform. It also provides additional advanced features such as auto hardware and software flow control, automatic RS-485 support, and software reset. This allows the software to reset the UART at any moment, independent of the hardware reset signal. The application includes factory automation and process control, portable and battery-operated devices, and cellular data devices.

                      • Single full-duplex UART, 64bytes FIFO (transmitter and receiver)
                      • Fully compatible with industrial standard 16C450 and equivalent
                      • Baud rates up to 5Mbit/s in 16 x clock mode
                      • Auto hardware flow control using RTS (active low) /CTS (active low)
                      • Auto software flow control with programmable Xon/Xoff characters
                      • Automatic RS-485 support
                      • RS-485 driver direction control via RTS (active low) signal
                      • RS-485 driver direction control inversion, built-in IrDA encoder and decoder interface
                      • Software reset, transmitter and receiver can be enabled/disabled independent of each other
                      • HVQFN24 package, industrial temperature range from -40°C to +95°C

                      Technical Specifications

                      UART IC Type

                      Serial UART

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      3V

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      95°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Channels

                      1 Channel

                      Data Rate

                      5Mbps

                      Interface Case Style

                      HVQFN

                      IC Case / Package

                      HVQFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.