
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $4.550 |
| 25+ | $4.290 |
| 50+ | $4.140 |
| 100+ | $3.990 |
Product Information
Product Overview
SC18IM704PWJ is a UART to I²C-bus bridge. It is designed to serve as an interface between the standard UART port of a microcontroller or microprocessor and the serial I²C-bus; this allows the microcontroller or microprocessor to communicate directly with other I²C-bus devices. It can operate as an I²C-bus controller. It controls all the I²C-bus specific sequences, protocols, arbitration, and timing. The host communicates with SC18IM704 with ASCII messages protocol; this makes the control sequences from the host to SC18IM704 very simple. The application includes enabling I²C-bus controller support in a system, I²C-bus instrumentation and control, industrial control, medical equipment, cellular telephones, and handheld computers.
- UART host interface, I²C-bus controller, eight programmable I/O pins
- High-speed UART: baud rate up to 460.8kbit/s, fast-mode I²C-bus: 375KHz
- 256-byte TX FIFO, 256-byte RX FIFO, programmable baud rate generator
- Sleep mode (power-down), UART message format resembles I²C-bus transaction format
- I²C-bus controller functions, multi-controller capability
- 5V tolerance on the input pins, 8 N 1 UART format (8 data bits, no parity bit, 1 stop bit)
- ESD protection exceeds 2000 V HBM per JESD22-A114
- Latch-up testing is done to JEDEC Standard JESD78 that exceeds 100mA
- Supply voltage range from 1.71 to 3.6V (VDD = 1.71V to 3.6V, Tamb = -40°C to +105°C)
- TSSOP16 package, ambient temperature range from -40 to +105°C
Technical Specifications
UART to I2C Bus
3.6V
TSSOP
-40°C
-
MSL 1 - Unlimited
1.71V
TSSOP
16Pins
105°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
