New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Interface Bridges
                                                                                                  Print Page

                                                                                                  SC18IS604PWJ

                                                                                                  Interface Bridges, SPI to I2C Bus, 1.71 V, 3.6 V, TSSOP, 16 Pins, -40 °C

                                                                                                  NXP
                                                                                                  NXP SC18IS604PWJ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoSC18IS604PWJ
                                                                                                  Newark Part No.
                                                                                                  Re-Reel29AK7126
                                                                                                  Cut Tape29AK7126
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$5.480
                                                                                                  10+$4.510
                                                                                                  25+$4.270
                                                                                                  50+$4.130
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoSC18IS604PWJ
                                                                                                  Newark Part No.
                                                                                                  Re-Reel29AK7126
                                                                                                  Cut Tape29AK7126
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bridge TypeSPI to I2C Bus
                                                                                                  Supply Voltage Min1.71V
                                                                                                  Interface Case StyleTSSOP
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageTSSOP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  SC18IS604PWJ is an SPI to I²C-bus bridge. It is designed to serve as an interface between the standard SPI of a host (microcontroller, microprocessor, chipset, etc.) and the serial I²C-bus. This allows the host to communicate directly with other I²C-bus devices. It can operate as an I²C-bus controller-transmitter or controller-receiver. It controls all the I²C-bus specific sequences, protocols, arbitration, and timing. It is a functional replacement for SC18IS600 with the exception of a new pinout, transmit and receive buffer of 255 bytes vs 96 bytes, five instead of six GPIOs; no quasi bidirectional mode, the device is rotated 180 degrees in the tape pocket; pin 1 is now in Quadrant 1.

                                                                                                  • SPI mode 3, single primary I²C-bus controller
                                                                                                  • Five general purpose input/output (GPIO) pins, 5V tolerant I/O pins
                                                                                                  • High-speed SPI: Up to 1.2MHz, fast-mode I²C-bus: 375KHz
                                                                                                  • 255-byte transmit buffer, 255-byte receive buffer
                                                                                                  • Deep power-down mode with SPI CS (active low) wake up, internal oscillator
                                                                                                  • ESD protection exceeds 2000 V HBM per JESD22-A114, active LOW interrupt output
                                                                                                  • Latch-up testing is done to JEDEC Standard JESD78 that exceeds 100mA
                                                                                                  • Supply voltage range from 1.71 to 3.6V (VDD = 1.7V to 3.6V, Tamb = -40°C to +105°C)
                                                                                                  • Operating supply current is 2.1mA typ (VDD = 3.3V, VDD = 1.7 to 3.6V, Tamb = -40 to +105°C)
                                                                                                  • TSSOP16 package, ambient operating temperature range from -40°C to +105°C

                                                                                                  Technical Specifications

                                                                                                  Bridge Type

                                                                                                  SPI to I2C Bus

                                                                                                  Interface Case Style

                                                                                                  TSSOP

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Supply Voltage Min

                                                                                                  1.71V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.