New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Print Page

                      SJA1105QELY

                      Ethernet Controller, Ethernet Switch, IEEE 802.3, 1.2 V, LFBGA, 159 Pins

                      Date/Lot Code

                      NXP SJA1105QELY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoSJA1105QELY
                      Newark Part No.85AC2177
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      990 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.050
                      10+$9.450
                      25+$8.790
                      50+$8.440
                      100+$8.080
                      250+$7.740
                      500+$7.540
                      1000+$7.100
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $12.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoSJA1105QELY
                      Newark Part No.85AC2177
                      Technical Datasheet

                      Data Sheet

                      Device TypeEthernet Switch
                      Data Rate1Gbps
                      Ethernet TypeIEEE 802.3
                      Supported StandardsIEEE 802.3
                      Supply Voltage Min-
                      Supply Voltage Max1.2V
                      Controller IC Case StyleLFBGA
                      IC Case / PackageLFBGA
                      IC Interface TypeMII, RMII, RGMII
                      No. of Pins159Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      QualificationAEC-Q100
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      SJA1105QELY is a safe and secure automotive gigabit Ethernet switch that extends the capabilities of the switch with improved security-related features, extended interface options, and ISO 26262 ASIL-A compliance. It is a 5-port automotive Ethernet switch supporting IEEE Audio Video Bridging (AVB) and Time-Sensitive Networking (TSN) standards. Each of the five ports can be individually configured to operate at 10/100/1000Mbit/s. This feature provides the flexibility to connect any Fast/Gigabit/optical PHY or MCU/MPU to any of the ports. The new frame white/blacklisting, port-reachability, and address learning restriction features, improve switch security by limiting data processing to known frames and data sources and preventing the forwarding of erroneous or malicious data. The updated MII/RMII/RGMII interfaces offer extended IO voltages such as 1V8 and 3V3 RGMII. It features an SGMII port and remains 100% pin-compatible with the SJA1105/SJA1105T switches.

                      • 5-port store and forward architecture
                      • Automotive product qualification in accordance with AEC-Q100 Rev-H
                      • ISO-26262, ASIL-A, Egress tagging/unbagging on a per-VLAN basis per port
                      • Priority-based QoS handling as specified in IEEE 802.1Q, 25MHz reference clock output
                      • Per-port priority remapping and 8 configurable egress queues per port
                      • Hardware support for IEEE 802.1AS timestamping and IEEE 802.1Qav AVB traffic shaping
                      • Support for SR Class A, Class B, and Class C traffic, device reset input from host processor
                      • Frame mirroring and retagging for enhanced diagnostics, synchronization output for cascading devices
                      • LFBGA159 package, junction temperature range from -40 to +125°C

                      Technical Specifications

                      Device Type

                      Ethernet Switch

                      Ethernet Type

                      IEEE 802.3

                      Supply Voltage Min

                      -

                      Controller IC Case Style

                      LFBGA

                      IC Interface Type

                      MII, RMII, RGMII

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Data Rate

                      1Gbps

                      Supported Standards

                      IEEE 802.3

                      Supply Voltage Max

                      1.2V

                      IC Case / Package

                      LFBGA

                      No. of Pins

                      159Pins

                      Operating Temperature Min

                      -40°C

                      Qualification

                      AEC-Q100

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.