Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoSSL2101T/N1,518
Newark Part No.29T3984
Technical Datasheet
TopologyBuck, Flyback
LED Driver Type-
Input Voltage Min8.5V
Output Current900mA
Input Voltage Max40V
Output Voltage Max-
Output Current Max900mA
Switching Frequency Typ100kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBuck, Flyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency100kHz
Technical Specifications
Topology
Buck, Flyback
Input Voltage Min
8.5V
Input Voltage Max
40V
Output Current Max
900mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Buck, Flyback
No. of Outputs
1Outputs
LED Driver Type
-
Output Current
900mA
Output Voltage Max
-
Switching Frequency Typ
100kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
100kHz
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate