Print Page
Image is for illustrative purposes only. Please refer to product description.

384 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.650 |
| 10+ | $26.480 |
| 25+ | $25.890 |
| 50+ | $25.400 |
| 100+ | $24.890 |
| 250+ | $24.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$28.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTDF8597TH/N1,118
Newark Part No.32AK1724
Technical Datasheet
Output Power x Channels @ Load150W x 1 @ 1Ohm, 100W x 2 @ 2Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range6V to 24V
Supply Voltage Range6V to 24V
IC Case / PackageHSOP
No. of Pins36Pins
Load Impedance2ohm
Output Type1 x Mono BTL, 2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleHSOP
Amplifier ClassD
Automotive Qualification StandardAEC-Q100
No. of Channels2 Channel
Output Power43W
Output Power (VA)43W
Technical Specifications
Output Power x Channels @ Load
150W x 1 @ 1Ohm, 100W x 2 @ 2Ohm
No. of Channels
2Channels
Supply Voltage Range
6V to 24V
No. of Pins
36Pins
Output Type
1 x Mono BTL, 2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
HSOP
Automotive Qualification Standard
AEC-Q100
Output Power
43W
Audio Amplifier Type
D
Supply Voltage Range
6V to 24V
IC Case / Package
HSOP
Load Impedance
2ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
2 Channel
Output Power (VA)
43W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
