Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
8,559 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1723AT/N1,118
Newark Part No.27W5351
Technical Datasheet
Input Voltage Min-
Input Voltage AC Min-
Input Voltage AC Max230V
Input Voltage Max230VAC
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins7Pins
Power Rating Max11W
Power Rating11W
TopologyFlyback
Isolation-
Power Switch Voltage Rating700V
Power Switch Current Rating1µA
Switching Frequency50.5kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
-
Input Voltage AC Max
230V
AC / DC Converter Case Style
SOIC
No. of Pins
7Pins
Power Rating
11W
Isolation
-
Power Switch Current Rating
1µA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage AC Min
-
Input Voltage Max
230VAC
IC Case / Package
SOIC
Power Rating Max
11W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
50.5kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability