Need more?
Quantity | Price |
---|---|
1+ | $0.492 |
10+ | $0.492 |
25+ | $0.492 |
50+ | $0.492 |
Product Information
Product Overview
The TJA1042TK/3,118 is a High-speed CAN Transceiver with standby mode. The transceiver high-speed CAN transceiver provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. This belongs to the third generation of high-speed CAN transceivers from NXP semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1040. It offers improved ElectroMagnetic compatibility (EMC) and ElectroStatic discharge (ESD) performance. This implements the CAN physical layer as defined in the current ISO11898 standard (ISO11898-2:2003, ISO11898-5:2007). Pending the release of the updated version of ISO11898-2 including CAN FD, additional timing parameters defining loop delay symmetry are specified. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 2Mbps.
- SPLIT voltage output on TJA1042T for stabilizing recessive bus level
- Very low-current standby mode with host and bus wake-up capability
- Functional behaviour predictable under all supply conditions
- Transceiver disengages from bus when not powered up (zero load)
- Transmit data (TXD) dominant time-out function
- Bus-dominant time-out function in standby mode
- Under-voltage detection on pins Vcc and VIO
- Bus pins protected against transients in automotive environments
- Thermally protected
- Halogen-free
Applications
Communications & Networking, Automotive
Technical Specifications
CAN
5Mbps
-
5.5V
HVSON
1Channels
1Receivers
150°C
AEC-Q100
MSL 1 - Unlimited
CAN FD Transceiver
-
4.5V
HVSON
8Pins
1Drivers
-40°C
-
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate