Print Page
Image is for illustrative purposes only. Please refer to product description.
4,768 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.890 |
10+ | $1.390 |
25+ | $1.280 |
50+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1049T,118
Newark Part No.31AC7102
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
IC Interface TypeCAN
Data Rate Max5Mbps
No. of TX Buffers-
No. of RX Buffers-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Data Rate Max
5Mbps
No. of RX Buffers
-
Supply Voltage Max
5.25V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
IC Interface Type
CAN
No. of TX Buffers
-
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability