Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,801 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.320 |
| 25+ | $1.210 |
| 50+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1050T/CM,118
Newark Part No.52X6337
Technical Datasheet
CAN Interface IC TypeCAN Transceiver
IC Interface TypeCAN
Data Rate Max1Mbaud
No. of TX Buffers1
Supply Voltage Min4.75V
No. of RX Buffers1
Supply Voltage Max5.25V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TJA1050T/CM,118 is a CAN transceiver, interface between the controller area network (CAN) protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller. It is the third Philips high-speed CAN transceiver after the PCA82C250 and the PCA82C251.
- Fully ISO 11898 compliant
- High speed (up to 1Mbaud)
- Very low electromagnetic emission (EME)
- Differential receiver with wide common-mode range for high electromagnetic immunity (EMI)
- An unpowered node does not disturb bus lines
- Transmit data (TXD) dominant time-out function
- Silent mode in which transmitter is disabled
- Bus pins protected against transients in an automotive environment`
- Input levels compatible with 3.3 and 5V devices
- Thermally protected
- Short-circuit proof to battery and to ground
- At least 110 nodes can be connected
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Interface IC Type
CAN Transceiver
Data Rate Max
1Mbaud
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
IC Interface Type
CAN
No. of TX Buffers
1
No. of RX Buffers
1
IC Case / Package
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate