Print Page
Image is for illustrative purposes only. Please refer to product description.
6,896 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 10+ | $5.930 |
| 25+ | $5.490 |
| 50+ | $5.250 |
| 100+ | $5.020 |
| 250+ | $4.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1052IT/5Y
Newark Part No.61X9998
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
No. of TX Buffers-
No. of RX Buffers-
Supply Voltage Min3V
Supply Voltage Max5.25V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins16Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TJA1052IT/5Y is a high-speed CAN Transceiver IC, provides a galvanically isolated interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The TJA1052IT/5Y is specifically targeted at electric vehicles (EV) and hybrid electric vehicles (HEV), where galvanic isolation barriers are needed between the high- and low-voltage parts.
- Loop delay symmetry timing enables communication at data rates up to 2Mbps in CAN FD fast phase
- Flawless Cooperation Between Isolator and Transceiver
- Fewer Components Improves Reliability in Applications
- Guaranteed Performance (Example: Maximum Loop Delay <lt/>220ns)
- Electrical Transient Immunity of 45kV/μs (Typical)
- AEC-Q100 Qualified
- Suitable for use in 12 and 24V Systems, Compatible with 3 to 5V Microcontrollers
- Bus Common Mode Voltage (Vcm) = ±25V
- Low Electromagnetic Emission (EME) and High Electromagnetic Immunity (EMI)
- Dark Green Product (Halogen-free)
- Functional Behaviour Predictable Under All Supply Conditions
- Transceiver Disengages from Bus when Not Powered up (Zero Load)
- Up to 5kV (RMS) Rated Isolation
- Three Versions Available (1kV, 2.5kV and 5kV)
- Voltage Compliant with UL 1577, IEC 61010 and IEC 60950
- 5kV (RMS) Rated Isolation Voltage Compliant with UL 1577, IEC 61010 and IEC 60950
- Supports ISO6469 Electrically Propelled Road Vehicles, Safety Specifications
- High ESD Handling Capability on Bus Pins
- Bus Pins Protected Against Transients in Automotive Environments
- Transmit Data (TXD) Dominant Time-out Function
Applications
Communications & Networking, Automotive
Technical Specifications
IC Interface Type
CAN
Data Rate Max
5Mbps
No. of RX Buffers
-
Supply Voltage Max
5.25V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
CAN Interface IC Type
CAN FD Transceiver
No. of TX Buffers
-
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
16Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability