Print Page
Image is for illustrative purposes only. Please refer to product description.
4,503 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.601 |
10+ | $0.551 |
25+ | $0.508 |
50+ | $0.508 |
100+ | $0.508 |
250+ | $0.508 |
500+ | $0.472 |
1000+ | $0.472 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1057GT/3J
Newark Part No.11AC4323
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
IC Interface TypeCAN, Serial
No. of TX Buffers-
Data Rate Max5Mbps
Supply Voltage Min4.75V
No. of RX Buffers-
Supply Voltage Max5.25V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
High-speed CAN transceiver designed for high-speed CAN applications in the automotive industry providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.
- Fully ISO 11898-2:2003 compliant
- Optimized for use in 12V automotive systems
- EMC performance satisfies 'hardware requirements for LIN, CAN and FlexRay interfaces
- VIO option allows for direct interfacing with 3.3V and 5V supplied microcontrollers
- AEC-Q100 qualified
- Functional behaviour predictable under all supply conditions
- Transmit Data (TXD) dominant time-out function and thermally protected
- Internal biasing of TXD and S input pins
- High ESD handling capability on the bus pins (8KV IEC and HBM)
- Bus pins protected against transients in automotive environments
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
No. of TX Buffers
-
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
IC Interface Type
CAN, Serial
Data Rate Max
5Mbps
No. of RX Buffers
-
IC Case / Package
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability