Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1080ATS/2/T,118
Newark Part No.
Re-Reel41AH8294
Cut Tape41AH8294
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.840 | $11.84 |
| Total Price | $11.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
| 10+ | $9.260 |
| 25+ | $8.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1080ATS/2/T,118
Newark Part No.
Re-Reel41AH8294
Cut Tape41AH8294
Technical Datasheet
IC Interface Type-
Interface ApplicationsMonitors System Performance, Internal Voltage & Temperature Monitoring
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Interface Case StyleSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
4.75V
Interface Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Monitors System Performance, Internal Voltage & Temperature Monitoring
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
