
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $3.920 |
| 25+ | $3.680 |
| 50+ | $3.470 |
| 100+ | $3.230 |
| 250+ | $3.010 |
| 500+ | $2.950 |
Product Information
Product Overview
TJA1081GTS/0Z is a FlexRay transceiver that is fully compliant with FlexRay electrical physical layer specification ISO 17458-4:2013. It is intended for communication systems from 2.5Mbit/s to 10Mbit/s and provides an advanced interface between the protocol controller and the physical bus in a FlexRay network. It features enhanced low-power modes, optimized for ECUs that are permanently connected to the battery. It provides differential transmit capability to the network and differential receive capability to the FlexRay controller. It offers excellent EMC performance as well as effective ESD protection. It actively monitors system performance using dedicated error and status information (that any microcontroller can read), along with internal voltage and temperature monitoring.
- Automotive product qualification in accordance with AEC-Q100
- Very low electromagnetic emissions to support unshielded cable, meeting latest industry standards
- Auto I/O level adaptation to host controller supply voltage VIO
- Instant transmitter shut-down interface (via BGE pin)
- Independent power supply ramp-up for VBAT, VCC and VIO
- Low-power management including inhibit switch, very low current in Sleep and Standby modes
- Gap-free specification, local and remote wake-up
- Supports remote wake-up via dedicated data frames, wake-up source recognition
- Overtemperature detection, short-circuit detection on bus lines
- SSOP16 package, ambient temperature range from -40 to +125°C
Technical Specifications
FlexRay
4.75V
SSOP
-40°C
-
MSL 1 - Unlimited
Communication Transceiver
5.25V
16Pins
125°C
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
