Print Page
Image is for illustrative purposes only. Please refer to product description.
4,714 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.300 |
| 25+ | $2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1145ATK/0Z
Newark Part No.21AJ6896
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver, SPI
IC Interface TypeCAN, SPI
Data Rate Max5Mbps
No. of TX Buffers-
Supply Voltage Min4.5V
No. of RX Buffers-
Supply Voltage Max5.5V
IC Case / PackageHVSON
Interface Case StyleHVSON
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver, SPI
Data Rate Max
5Mbps
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Interface Case Style
HVSON
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
IC Interface Type
CAN, SPI
No. of TX Buffers
-
No. of RX Buffers
-
IC Case / Package
HVSON
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability