Print Page
Image is for illustrative purposes only. Please refer to product description.
719 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.620 |
10+ | $2.870 |
25+ | $2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1152AT/0Z
Newark Part No.29AK8484
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
IC Interface TypeCAN
No. of TX Buffers-
Data Rate Max5Mbps
Supply Voltage Min4.75V
No. of RX Buffers-
Supply Voltage Max5.25V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
TJA1152AT/0Z is a CAN and CAN FD transceiver with standby mode and a VIO pin that provides a smooth, cost-effective solution for securing classical CAN and CAN FD communication without cryptography. This transceiver provides an interface between a classical CAN or CAN FD protocol controller and the physical two-wire CAN bus and offers authentication of CAN communication without cryptography. As long as no security incident is detected, the TJA115x transceiver behaves like a standard high-speed CAN transceiver. Typical applications are automotive and industrial.
- Supporting high-speed CAN and CAN FD up to 2Mbit/s, securing CAN communication without cryptography
- Footprint compatible with today´s high-speed CAN transceivers
- Detection and containment of following security incidents flooding, tampering, spoofing
- Local host attempts to transmit a CAN message with an unassigned identifier
- Receiving a CAN message with identifier that is solely assigned to the local host
- Ensures the legitimate sender of a classical CAN or CAN FD message
- Protects its own configuration update, complements in (intrusion) detection system (IDS)
- Provides immediate containment of intrusion
- Spoofing, folding, tamper protection
- SO8 package
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
No. of TX Buffers
-
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
IC Interface Type
CAN
Data Rate Max
5Mbps
No. of RX Buffers
-
IC Case / Package
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability