Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.300 |
| 25+ | $1.170 |
| 50+ | $1.110 |
Product Information
Product Overview
TJA1463ATK/0Z is a CAN FD signal improvement transceiver with sleep mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJA146x transceiver implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and is fully interoperable with high-speed classical CAN and CAN FD transceivers. It includes CAN Signal Improvement Capability (SIC), as defined in CiA 601-4:2019. CAN signal improvement significantly reduces signal ringing in a network, allowing reliable CAN FD communication to function in larger topologies. In addition, the TJA1463 features a much tighter bit timing symmetry performance to enable CAN FD communication up to 8Mbit/s. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJA1463 to be easily retrofitted to existing applications.
- ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Much tighter bit timing symmetry performance allowing more time to reduce signal ringing
- Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
- Qualified according to AEC-Q100 Grade 1
- Listen-only mode for node diagnosis and failure containment
- Undervoltage detection with defined handling on all supply pins
- Full functionality guaranty from undervoltage detection thresholds up to max limiting voltage values
- Defined behavior below the undervoltage detection thresholds
- Transceiver disengages from bus (high-ohmic) when battery voltage drops below off mode threshold
- HVSON14 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
CAN FD Transceiver
8Mbps
-
5.5V
HVSON
1Channels
1Receivers
150°C
AEC-Q100
MSL 1 - Unlimited
CAN
-
4.5V
HVSON
14Pins
1Drivers
-40°C
-
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate