Print Page
Image is for illustrative purposes only. Please refer to product description.
21,176 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.929 |
| 25+ | $0.877 |
| 50+ | $0.847 |
| 100+ | $0.817 |
| 250+ | $0.784 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJF1051T/3,118
Newark Part No.31AC7121
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
No. of TX Buffers-
Supply Voltage Min4.5V
No. of RX Buffers-
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
CAN
Data Rate Max
5Mbps
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
CAN Interface IC Type
CAN FD Transceiver
No. of TX Buffers
-
No. of RX Buffers
-
Interface Case Style
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability